
IPBT-114-H1-T-D-GP | |
|---|---|
DigiKey Part Number | IPBT-114-H1-T-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-114-H1-T-D-GP |
Description | CONN HEADER VERT 28POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.165" (4.20mm) |
EDA/CAD Models | IPBT-114-H1-T-D-GP Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Overall Contact Length 0.510" (12.95mm) |
Part Status Active | Insulation Height 0.380" (9.65mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Mating Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 400VAC, 565VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 2,57375 € | 20,59 € |
| Unit Price without VAT: | 2,57375 € |
|---|---|
| Unit Price with VAT: | 3,06276 € |

