
IPBT-109-H1-T-S-RA-GP | |
|---|---|
DigiKey Part Number | IPBT-109-H1-T-S-RA-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-109-H1-T-S-RA-GP |
Description | CONN HEADER R/A 9POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.165" (4.20mm) |
EDA/CAD Models | IPBT-109-H1-T-S-RA-GP Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.147" (3.73mm) |
Packaging Tube | Insulation Height 0.259" (6.58mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Mating Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 400VAC, 565VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 1,99455 € | 21,94 € |
| Unit Price without VAT: | 1,99455 € |
|---|---|
| Unit Price with VAT: | 2,37351 € |

