
IPBS-112-01-TM-D-GP | |
|---|---|
DigiKey Part Number | 612-IPBS-112-01-TM-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-112-01-TM-D-GP |
Description | .165" POWER MATE ISOLATED POWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.480" (12.20mm) |
Connector Type | Contact Length - Post 0.155" (3.94mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Guide Pin |
Number of Positions Loaded All | Voltage Rating 400VAC, 565VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.165" (4.20mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 2,88444 € | 25,96 € |
| Unit Price without VAT: | 2,88444 € |
|---|---|
| Unit Price with VAT: | 3,43248 € |

