
IPBS-110-02-T-S-GP | |
|---|---|
DigiKey Part Number | 612-IPBS-110-02-T-S-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-110-02-T-S-GP |
Description | .165" POWER MATE ISOLATED POWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.165" (4.20mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.480" (12.20mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Guide Pin |
Number of Positions | Voltage Rating 400VAC, 565VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,04000 € | 20,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

