
IPBS-110-01-TM-D | |
|---|---|
DigiKey Part Number | 612-IPBS-110-01-TM-D-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-110-01-TM-D |
Description | .165" POWER MATE ISOLATED POWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.480" (12.20mm) |
Contact Type Female Socket | Contact Length - Post 0.155" (3.94mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 400VAC, 565VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.165" (4.20mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 2,18462 € | 28,40 € |
| Unit Price without VAT: | 2,18462 € |
|---|---|
| Unit Price with VAT: | 2,59970 € |

