Image for IPBS-110-01-TM-D-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBS-110-01-TM-D-GP

DigiKey Part Number
612-IPBS-110-01-TM-D-GP-ND
Manufacturer
Manufacturer Product Number
IPBS-110-01-TM-D-GP
Description
.165" POWER MATE ISOLATED POWER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.480" (12.20mm)
Connector Type
Contact Length - Post
0.155" (3.94mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Guide Pin
Number of Positions Loaded
All
Voltage Rating
400VAC, 565VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.165" (4.20mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
102,50800 €25,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50800 €
Unit Price with VAT:2,98452 €