
IPBS-108-01-T-S-GP | |
|---|---|
DigiKey Part Number | 612-IPBS-108-01-T-S-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBS-108-01-T-S-GP |
Description | .165" POWER MATE ISOLATED POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.165" (4.20mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | IPBS-108-01-T-S-GP Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.480" (12.20mm) |
Connector Type | Contact Length - Post 0.155" (3.94mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Guide Pin |
Number of Positions Loaded All | Voltage Rating 400VAC, 565VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 50 | 1,94480 € | 97,24 € |
| 100 | 1,65340 € | 165,34 € |
| 500 | 1,42212 € | 711,06 € |
| 1.000 | 1,34609 € | 1.346,09 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

