Image for IPBS-104-01-TM-D-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBS-104-01-TM-D-GP

DigiKey Part Number
612-IPBS-104-01-TM-D-GP-ND
Manufacturer
Manufacturer Product Number
IPBS-104-01-TM-D-GP
Description
.165" POWER MATE ISOLATED POWER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
IPBS-104-01-TM-D-GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.165" (4.20mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.480" (12.20mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin
Current Rating (Amps)
-
Voltage Rating
400VAC, 565VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
201,83300 €36,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,83300 €
Unit Price with VAT:2,18127 €