3 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Header Connector 0.165" (4.20mm) Through Hole Tin
IPBS-103-01-T-S
IPBS-103-01-T-S

IPBS-103-01-T-S

DigiKey Part Number
IPBS-103-01-T-S-ND
Manufacturer
Manufacturer Product Number
IPBS-103-01-T-S
Description
.165" POWER MATE ISOLATED POWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
IPBS-103-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.480" (12.20mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
400VAC, 565VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,01000 €1,01 €
500,92080 €46,04 €
1000,78310 €78,31 €
5000,67126 €335,63 €
1.0000,63684 €636,84 €
2.0000,61318 €1.226,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €