8 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
IPBD-08-S-K
IPBD-08-S-K

IPBD-08-S-K

DigiKey Part Number
SAM15221-ND
Manufacturer
Manufacturer Product Number
IPBD-08-S-K
Description
CONN RCPT HSG 8POS 4.20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBD-08-S-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
501,09640 €54,82 €
1000,93980 €93,98 €
5000,88728 €443,64 €
1.0000,79003 €790,03 €
2.0000,77574 €1.551,48 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €