
IPBD-07-S-K-M | |
|---|---|
DigiKey Part Number | 612-IPBD-07-S-K-M-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-07-S-K-M |
Description | .165" POWER MATE DISCRETE WIRE S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Features Pick and Place, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1,97056 € | 35,47 € |
| Unit Price without VAT: | 1,97056 € |
|---|---|
| Unit Price with VAT: | 2,34497 € |

