New at DigiKey
Image for IMPC-02-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMPC-02-M

DigiKey Part Number
612-IMPC-02-M-ND
Manufacturer
Manufacturer Product Number
IMPC-02-M
Description
"2.00 MM MPOWER DISCRETE WIRE SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Packaging
Tube
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Receptacle
Color
Black
Contact Type
Female Blade Socket
Stacking Direction
Side to Side
Number of Positions
2
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,31000 €3,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €