
IJ5C-08-3048-S-S-1 | |
|---|---|
DigiKey Part Number | 612-IJ5C-08-3048-S-S-1-ND |
Manufacturer | |
Manufacturer Product Number | IJ5C-08-3048-S-S-1 |
Description | COAX CBL IJ5C TO CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IJ5C to Cable RG-316 |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | 2nd Connector Cable (Round), Stripped & Tinned |
Series | Cable Type RG-316 |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style IJ5C to Cable | Frequency - Max 9.9 GHz |
1st Connector IJ5C Jack | Color Amber |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,32000 € | 241,32 € |
| Unit Price without VAT: | 241,32000 € |
|---|---|
| Unit Price with VAT: | 287,17080 € |

