
IDSS-30-D-28.00-G | |
|---|---|
DigiKey Part Number | IDSS-30-D-28.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-30-D-28.00-G |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 2.33' (711.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-30-D-28.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 2.33' (711.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 10 | 15,13800 € | 151,38 € |
| 25 | 14,12240 € | 353,06 € |
| 50 | 13,05540 € | 652,77 € |
| 100 | 12,18620 € | 1.218,62 € |
| 250 | 11,74720 € | 2.936,80 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,42080 € |

