
IDSS-17-D-26.00 | |
|---|---|
DigiKey Part Number | IDSS-17-D-26.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-17-D-26.00 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Cable Assembly Rectangular Socket to Socket |
EDA/CAD Models | IDSS-17-D-26.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 17 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,51760 € |

