
IDSS-15-D-60.00-T-P15 | |
|---|---|
DigiKey Part Number | IDSS-15-D-60.00-T-P15-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-15-D-60.00-T-P15 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-15-D-60.00-T-P15 Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 5.00' (1.52m) |
Series | Features Position #15 Polarization |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 15 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 € | 20,53 € |
| Unit Price without VAT: | 20,53000 € |
|---|---|
| Unit Price with VAT: | 24,43070 € |

