
IDSS-15-D-12.00-G-RW-R | |
|---|---|
DigiKey Part Number | IDSS-15-D-12.00-G-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-15-D-12.00-G-RW-R |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-15-D-12.00-G-RW-R Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 15 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

