
IDSS-14-S-1200.00 | |
|---|---|
DigiKey Part Number | IDSS-14-S-1200.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-14-S-1200.00 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable |
EDA/CAD Models | IDSS-14-S-1200.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 14 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,65000 € | 332,65 € |
| Unit Price without VAT: | 332,65000 € |
|---|---|
| Unit Price with VAT: | 395,85350 € |

