
IDSS-14-D-05.00-T-R | |
|---|---|
DigiKey Part Number | IDSS-14-D-05.00-T-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-14-D-05.00-T-R |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-14-D-05.00-T-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 14 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 25 | 4,95480 € | 123,87 € |
| 50 | 4,47040 € | 223,52 € |
| 100 | 4,02850 € | 402,85 € |
| 500 | 3,76506 € | 1.882,53 € |
| 1.000 | 3,73106 € | 3.731,06 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

