Image for IDSS-10-D-02.00-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSS-10-D-02.00-T

DigiKey Part Number
IDSS-10-D-02.00-T-ND
Manufacturer
Manufacturer Product Number
IDSS-10-D-02.00-T
Description
INSULATION DISPLACEMENT SOCKET C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket
EDA/CAD Models
IDSS-10-D-02.00-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.100" (2.54mm)
Series
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
10
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €