
IDSS-09-S-20.00-P02 | |
|---|---|
DigiKey Part Number | IDSS-09-S-20.00-P02-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-09-S-20.00-P02 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm) |
EDA/CAD Models | IDSS-09-S-20.00-P02 Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 1.67' (508.00mm) |
Series | Features Position #2 Polarization |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 9 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

