
IDSS-09-S-16.00-P06 | |
|---|---|
DigiKey Part Number | IDSS-09-S-16.00-P06-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-09-S-16.00-P06 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Cable 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-09-S-16.00-P06 Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 1.33' (406.40mm) |
Series | Features Position #6 Polarization |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 9 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

