
IDSS-09-D-40.00-G-R | |
|---|---|
DigiKey Part Number | IDSS-09-D-40.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-09-D-40.00-G-R |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket, Reversed |
EDA/CAD Models | IDSS-09-D-40.00-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

