
IDSS-08-D-28.00-G-R | |
|---|---|
DigiKey Part Number | IDSS-08-D-28.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-28.00-G-R |
Description | CABLE ASSY 8 POS SKT-SKT 28.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 2.33' (711.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-08-D-28.00-G-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 2.33' (711.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

