
IDSS-08-D-13.20 | |
|---|---|
DigiKey Part Number | IDSS-08-D-13.20-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-13.20 |
Description | CABLE ASSY 8 POS SKT-SKT 13.20" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.10' (335.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-08-D-13.20 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 1.10' (335.28mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

