Parametric Equivalent
Parametric Equivalent

IDSS-08-D-05.90-R | |
|---|---|
DigiKey Part Number | IDSS-08-D-05.90-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-05.90-R |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.492' (149.86mm, 5.90") |
EDA/CAD Models | IDSS-08-D-05.90-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.492' (149.86mm, 5.90") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 8 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSS-08-D-06.00-R | Samtec Inc. | 0 | IDSS-08-D-06.00-R-ND | 4,48000 € | Parametric Equivalent |
| IDSS-08-D-06.00-T-R | Samtec Inc. | 0 | IDSS-08-D-06.00-T-R-ND | 3,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

