
IDSS-06-D-24.00-R | |
|---|---|
DigiKey Part Number | IDSS-06-D-24.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-06-D-24.00-R |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-06-D-24.00-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

