
IDSS-06-D-20.00-P06 | |
|---|---|
DigiKey Part Number | IDSS-06-D-20.00-P06-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-06-D-20.00-P06 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
EDA/CAD Models | IDSS-06-D-20.00-P06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 1.67' (508.00mm) | |
Features | Position #6 Polarization | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 $ | 7,38 $ |
| Unit Price without VAT: | 7,38000 $ |
|---|---|
| Unit Price with VAT: | 8,78220 $ |

