
IDSS-02-S-10.00 | |
|---|---|
DigiKey Part Number | IDSS-02-S-10.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-02-S-10.00 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-02-S-10.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 25 | 2,70280 € | 67,57 € |
| 50 | 2,43080 € | 121,54 € |
| 100 | 2,19270 € | 219,27 € |
| 500 | 2,04828 € | 1.024,14 € |
| 1.000 | 1,99387 € | 1.993,87 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

