2 Position Cable Assembly Rectangular Socket to Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSS-02-D-03.00

DigiKey Part Number
IDSS-02-D-03.00-ND
Manufacturer
Manufacturer Product Number
IDSS-02-D-03.00
Description
DUAL CABLE ASSY 2POS F-F
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
EDA/CAD Models
IDSS-02-D-03.00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.100" (2.54mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
502,63460 €131,73 €
1002,16720 €216,72 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €