
IDSS-02-D-02.00-P01 | |
|---|---|
DigiKey Part Number | IDSS-02-D-02.00-P01-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-02-D-02.00-P01 |
Description | CABLE ASSY 2 POS SKT-SKT 2.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
EDA/CAD Models | IDSS-02-D-02.00-P01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Position #1 Polarization | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

