
IDSS-02-D-02.00-G-RW-R | |
|---|---|
DigiKey Part Number | IDSS-02-D-02.00-G-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-02-D-02.00-G-RW-R |
Description | CABLE ASSY 2 POS SKT-SKT 2.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
EDA/CAD Models | IDSS-02-D-02.00-G-RW-R Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 2 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

