
IDSD-36-D-23.00-G-R | |
|---|---|
DigiKey Part Number | IDSD-36-D-23.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-36-D-23.00-G-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.92' (584.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-36-D-23.00-G-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.92' (584.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 72 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,10000 € | 24,10 € |
| Unit Price without VAT: | 24,10000 € |
|---|---|
| Unit Price with VAT: | 28,67900 € |

