
IDSD-36-D-20.00-G-R | |
|---|---|
DigiKey Part Number | IDSD-36-D-20.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-36-D-20.00-G-R |
Description | CBL ASSY SKT TO SKT REV 72POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-36-D-20.00-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 72 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 10 | 21,68700 € | 216,87 € |
| 25 | 20,23280 € | 505,82 € |
| 50 | 18,70100 € | 935,05 € |
| 100 | 17,00550 € | 1.700,55 € |
| 250 | 15,26708 € | 3.816,77 € |
| 500 | 15,09836 € | 7.549,18 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |

