
IDSD-36-D-15.70-T-G | |
|---|---|
DigiKey Part Number | IDSD-36-D-15.70-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-36-D-15.70-T-G |
Description | CBL ASSY SKT TO SKT 72POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Cable Assembly Rectangular Socket to Socket 1.31' (398.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-36-D-15.70-T-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 72 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.31' (398.78mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 10 | 16,20500 € | 162,05 € |
| 25 | 15,12080 € | 378,02 € |
| 50 | 13,97620 € | 698,81 € |
| 100 | 12,71110 € | 1.271,11 € |
| 250 | 12,57552 € | 3.143,88 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |

