
IDSD-32-D-27.56-G | |
|---|---|
DigiKey Part Number | IDSD-32-D-27.56-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-27.56-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 2.30' (700.02mm) |
EDA/CAD Models | IDSD-32-D-27.56-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 2.30' (700.02mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,20000 € | 23,20 € |
| Unit Price without VAT: | 23,20000 € |
|---|---|
| Unit Price with VAT: | 27,60800 € |

