
IDSD-32-D-204.00-G | |
|---|---|
DigiKey Part Number | IDSD-32-D-204.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-204.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 17.0' (5.18m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-32-D-204.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 17.0' (5.18m) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,56000 € | 72,56 € |
| Unit Price without VAT: | 72,56000 € |
|---|---|
| Unit Price with VAT: | 86,34640 € |

