
IDSD-32-D-15.00-G-D10 | |
|---|---|
DigiKey Part Number | IDSD-32-D-15.00-G-D10-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-15.00-G-D10 |
Description | CBL ASSY SKT TO SKT 64POS 381MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-32-D-15.00-G-D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.25' (381.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,57000 € | 27,57 € |
| 10 | 25,58200 € | 255,82 € |
| 25 | 23,86520 € | 596,63 € |
| 50 | 22,05500 € | 1.102,75 € |
| 100 | 20,05760 € | 2.005,76 € |
| 250 | 19,85576 € | 4.963,94 € |
| Unit Price without VAT: | 27,57000 € |
|---|---|
| Unit Price with VAT: | 32,80830 € |

