
IDSD-32-D-09.50-G | |
|---|---|
DigiKey Part Number | IDSD-32-D-09.50-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-09.50-G |
Description | CBL ASSY SKT TO SKT 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.792' (241.30mm, 9.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-32-D-09.50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.792' (241.30mm, 9.50") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 17,13500 € | 171,35 € |
| 25 | 15,99000 € | 399,75 € |
| 50 | 14,77660 € | 738,83 € |
| 100 | 13,43410 € | 1.343,41 € |
| 250 | 12,76440 € | 3.191,10 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |

