
IDSD-30-D-15.00 | |
|---|---|
DigiKey Part Number | IDSD-30-D-15.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-30-D-15.00 |
Description | CBL ASSY SKT TO SKT 60POS 381MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-30-D-15.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.25' (381.00mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 € | 19,71 € |
| 10 | 18,29000 € | 182,90 € |
| 25 | 17,06600 € | 426,65 € |
| 50 | 15,77440 € | 788,72 € |
| 100 | 14,33790 € | 1.433,79 € |
| 250 | 14,19332 € | 3.548,33 € |
| Unit Price without VAT: | 19,71000 € |
|---|---|
| Unit Price with VAT: | 23,45490 € |

