
IDSD-28-D-12.00 | |
|---|---|
DigiKey Part Number | IDSD-28-D-12.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-28-D-12.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
EDA/CAD Models | IDSD-28-D-12.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 56 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |

