Parametric Equivalent

IDSD-25-S-48.00-ST4 | |
|---|---|
DigiKey Part Number | IDSD-25-S-48.00-ST4-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-S-48.00-ST4 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 4.00' (1.22m) |
EDA/CAD Models | IDSD-25-S-48.00-ST4 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-25-S-48.00 | Samtec Inc. | 0 | IDSD-25-S-48.00-ND | 22,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 € | 25,05 € |
| Unit Price without VAT: | 25,05000 € |
|---|---|
| Unit Price with VAT: | 29,80950 € |

