Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-25-S-24.00-P01 | |
|---|---|
DigiKey Part Number | IDSD-25-S-24.00-P01-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-S-24.00-P01 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 2.00' (609.60mm) |
EDA/CAD Models | IDSD-25-S-24.00-P01 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-25-S-24.00 | Samtec Inc. | 0 | IDSD-25-S-24.00-ND | 16,08000 € | Parametric Equivalent |
| IDSD-25-S-24.00-ST4 | Samtec Inc. | 0 | IDSD-25-S-24.00-ST4-ND | 18,45000 € | Parametric Equivalent |
| IDSD-25-S-24.00-ST8 | Samtec Inc. | 0 | IDSD-25-S-24.00-ST8-ND | 18,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

