Parametric Equivalent
Parametric Equivalent

IDSD-25-D-17.70-G-R | |
|---|---|
DigiKey Part Number | IDSD-25-D-17.70-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-D-17.70-G-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.47' (449.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-25-D-17.70-G-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.47' (449.58mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-25-D-17.71-G-R | Samtec Inc. | 0 | IDSD-25-D-17.71-G-R-ND | 17,83000 € | Parametric Equivalent |
| IDSD-25-D-18.00-G-R | Samtec Inc. | 0 | IDSD-25-D-18.00-G-R-ND | 17,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

