
IDSD-25-D-12.00-R | |
|---|---|
DigiKey Part Number | IDSD-25-D-12.00-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-D-12.00-R |
Description | CBL ASSY SKT TO SKT REV 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-25-D-12.00-R Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,94000 € | 16,94 € |
| 10 | 15,71500 € | 157,15 € |
| 25 | 14,66080 € | 366,52 € |
| 50 | 13,55600 € | 677,80 € |
| 100 | 12,32360 € | 1.232,36 € |
| 250 | 12,19608 € | 3.049,02 € |
| Unit Price without VAT: | 16,94000 € |
|---|---|
| Unit Price with VAT: | 20,15860 € |

