
IDSD-20-S-48.00-P01-ST2 | |
|---|---|
DigiKey Part Number | 612-IDSD-20-S-48.00-P01-ST2-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-S-48.00-P01-ST2 |
Description | SLIM BODY DOUBLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,46000 € | 23,46 € |
| Unit Price without VAT: | 23,46000 € |
|---|---|
| Unit Price with VAT: | 27,91740 € |

