
IDSD-20-D-11.50 | |
|---|---|
DigiKey Part Number | IDSD-20-D-11.50-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-11.50 |
Description | CBL ASSY SKT TO SKT 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.958' (292.10mm, 11.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-11.50 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.958' (292.10mm, 11.50") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 10 | 13,08000 € | 130,80 € |
| 25 | 12,20440 € | 305,11 € |
| 50 | 11,27820 € | 563,91 € |
| 100 | 10,24980 € | 1.024,98 € |
| 250 | 10,14568 € | 2.536,42 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

