
IDSD-18-D-120.00 | |
|---|---|
DigiKey Part Number | IDSD-18-D-120.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-18-D-120.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Socket 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-18-D-120.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 10.0' (3.05m) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 36 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,62000 € | 43,62 € |
| Unit Price without VAT: | 43,62000 € |
|---|---|
| Unit Price with VAT: | 51,90780 € |

