
IDSD-17-S-04.00-G | |
|---|---|
DigiKey Part Number | IDSD-17-S-04.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-17-S-04.00-G |
Description | CBL ASSY SKT TO CBL 34POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,45400 € | 74,54 € |
| 25 | 6,83320 € | 170,83 € |
| 50 | 6,23820 € | 311,91 € |
| 100 | 5,67730 € | 567,73 € |
| 500 | 5,61996 € | 2.809,98 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

