
IDSD-16-S-180.00 | |
|---|---|
DigiKey Part Number | IDSD-16-S-180.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-S-180.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Cable 15.0' (4.57m) |
EDA/CAD Models | IDSD-16-S-180.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 15.0' (4.57m) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 32 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 € | 56,20 € |
| Unit Price without VAT: | 56,20000 € |
|---|---|
| Unit Price with VAT: | 66,87800 € |

